- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 111446-4
TE Connectivity / AMP Brand
111446-4
020 UNIV I/O 30DP NO EARS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description
+
020 UNIV I/O 30DP NO EARS
Product Highlights:
- Connector Type = Universal I/O
- Number of Positions = 20
- Plug
- Without Mating Polarization
- Terminate To Ribbon Cable
Search Keywords: 1114464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111446-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Keyed
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Mating Square Post Dimension:.025 in, .64 mm
-
Wire Size:28 – 26 AWG, 158 – 296 CMA, .08 – .15 mm²
-
Agency/Standard:CSA , UL
-
Housing Color:Black
-
Connector Product Type:Connector Assembly
-
UL Voltage Rating:250 VAC
-
Row-to-Row Spacing:.1 in, 2 mm
-
Ribbon Cable Connector Header Type:Shrouded
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:70
-
PCB Mount Retention Type:Screw Mount
-
Connector Height:.5701 in, 14.48 mm
-
Solder Process Feature:Solder Dipped
-
CSA File Number:LR 7189
-
Contact Mating Area Plating Material Thickness:29.92 µin, 30 µin, .76 µm
-
Accepts Wire Insulation Diameter Range:.032 – .0381 in, .81 – .97 mm
-
Connector Profile:Low
-
Operating Voltage:250 VAC
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention:Without
-
UL File Number:E28476
-
Connector Width:.3299 in, 8.38 mm
-
Connector & Housing Type:Plug
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Daisy Chain:Without
-
Housing Material:Thermoplastic
-
Connector System:Wire-to-Wire
-
Packaging Method:Box & Tray , Tray
-
Number of Positions:20
-
UL Rating:Recognized
-
Connector Length:1.572 in, 39.93 mm
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Connector Type:Connector Assembly
-
Number of Rows:2
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Retention:Without
-
Insulation Resistance:5000 MΩ
-
Panel Mount Feature:Without
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Circuit Application:Signal
-
PCB Mount Alignment:With
-
Contact Mating Area Length:.24 in, 6.1 mm
-
Wire Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):1 A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 111446-4 RoHS compliant?
No, 111446-4 is not RoHS compliant.
What is the lead time for 111446-4?
The standard lead time for 111446-4 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
22 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$20.44
50
$20.39
100
$20.34
280
$20.29
560
$10.71
840
$7.36
1,120 +
$7.22
Click for Quote
Log in
to unlock special pricing