- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111446-1
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
111446-1
010 UNIV I/O 30DP NO EARS
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description
+
010 UNIV I/O 30DP NO EARS
Product Highlights:
- Connector Type = Universal I/O
- Number of Positions = 10
- Plug
- Without Mating Polarization
- Terminate To Ribbon Cable
Search Keywords: 1114461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111446-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 111446-1 discontinued?
Yes, 111446-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 111446-1 RoHS compliant?
No, 111446-1 is not RoHS compliant.
What is the lead time for 111446-1?
The standard lead time for 111446-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories