Image is representational - see mfr. specs

020 DIP PLUG 100CL TIN KK

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
020 DIP PLUG 100CL TIN KK
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 20
  • Plug
  • Without Mating Polarization
  • Terminate To Ribbon Cable
Search Keywords: 1113824
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    111382-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
Order Increment:
50
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
350
$3.75
700
$2.31
1,050
$1.83
1,400 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!