- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111356-8
111356-8
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Connector Type = Paddleboard
- 40 Positions
- Without Mating Polarization
- Terminate To Printed Circuit Board
- Without Mounting Ears
Search Keywords: 1113568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111356-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
88
$85.69
175
$45.49
263
$31.22
350 +
$30.60
Click for Quote
Log in
to unlock special pricing