Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1123723-8

3.96 EP HDR ASSY 8P(NATURAL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 8P(NATURAL)
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 8 Positions
  • Color = Natural
  • 3.96 mm Centerline
Search Keywords: 111237238
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1123723-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1123723-8 RoHS compliant?
Yes, 1-1123723-8 is RoHS compliant.
What is the lead time for 1-1123723-8?
The standard lead time for 1-1123723-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106,564
Can Ship immediately
Minimum Order Quantity:
400
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.4096
500
$0.3748
1,000
$0.3599
3,000
$0.3362
5,000
$0.3251
8,000
$0.3150
15,000
$0.3014
25,000 +
$0.2543
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!