Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1123723-4

3.96 EP HDR ASSY 4P(NATURAL)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 4P(NATURAL)
Product Highlights:
  • Header
  • Number of Positions = 4
  • Color = Natural
  • 3.96 mm Centerline
  • Straight Mount Angle
Search Keywords: 111237234
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1123723-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1123723-4 RoHS compliant?
Yes, 1-1123723-4 is RoHS compliant.
What is the lead time for 1-1123723-4?
The standard lead time for 1-1123723-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89,876
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2208
1,000
$0.1876
2,500
$0.1839
5,000
$0.1803
7,500
$0.1785
25,000
$0.1722
50,000
$0.1655
100,000 +
$0.1275
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!