Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1123723-2

3.96 EP HDR ASSY 2P(NATURAL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 2P(NATURAL)
Product Highlights:
  • Header
  • Number of Positions = 2
  • Color = Natural
  • 3.96 mm Centerline
  • Straight Mount Angle
Search Keywords: 111237232
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1123723-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Termination Method: Solder
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1123723-2 RoHS compliant?
Yes, 1-1123723-2 is RoHS compliant.
What is the lead time for 1-1123723-2?
The standard lead time for 1-1123723-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203,127
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1224
3,000
$0.1212
5,000
$0.1161
8,000
$0.1132
25,000
$0.1102
50,000
$0.1099
100,000
$0.1096
150,000 +
$0.1094
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!