- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1123723-1
TE Connectivity / AMP Brand
1-1123723-1
3.96 EP HDR ASSY 11P(NATURAL)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 11P(NATURAL)
Search Keywords: 111237231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1123723-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1123723-1 RoHS compliant?
Yes, 1-1123723-1 is RoHS compliant.
What is the lead time for 1-1123723-1?
The standard lead time for 1-1123723-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
300
$0.3628
600
$0.3569
1,200
$0.3487
2,700
$0.3389
5,100
$0.3344
7,500
$0.3336
10,200
$0.3302
15,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing