Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1123722-9

3.96 EP PLUG HSG 9P(NATURAL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP PLUG HSG 9P(NATURAL)
Product Highlights:
  • Plug Housing
  • Number of Positions = 9
  • Color = Natural
  • 3.96 mm Centerline
  • Straight Mount Angle
Search Keywords: 111237229
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1123722-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1123722-9 RoHS compliant?
Yes, 1-1123722-9 is RoHS compliant.
What is the lead time for 1-1123722-9?
The standard lead time for 1-1123722-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,379
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.1124
1,800
$0.1111
5,400
$0.1091
8,100
$0.1084
10,800
$0.1078
25,200
$0.0923
50,400
$0.0912
100,800 +
$0.0697
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!