- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1123722-2
TE Connectivity / AMP Brand
1-1123722-2
3.96 EP PLUG HSG 2P(NATURAL)
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug Housing
- Number of Positions = 2
- Color = Natural
- 3.96 mm Centerline
- Straight Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1123722-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 7.5/Contact A |
| Operating Temperature: | -25 to 105 °C |