- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1123722-1
TE Connectivity / AMP Brand
1-1123722-1
3.96 EP PLUG HSG 11P(NATURAL)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.96 EP PLUG HSG 11P(NATURAL)
Product Highlights:
- Plug Housing
- Number of Positions = 11
- Color = Natural
- 3.96 mm Centerline
- Straight Mount Angle
Search Keywords: 111237221
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1123722-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
700 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 11 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 7.5/Contact A |
| Operating Temperature: | -25 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1123722-1 RoHS compliant?
Yes, 1-1123722-1 is RoHS compliant.
What is the lead time for 1-1123722-1?
The standard lead time for 1-1123722-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,559
Ships today, if you order in
Minimum Order Quantity:
700
Order Increment:
700
12 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
700
$0.1103
2,800
$0.1054
5,600
$0.1029
7,700
$0.1018
25,200
$0.0851
50,400
$0.0829
100,100
$0.0628
150,500 +
$0.0618
Click for Quote
Log in
to unlock special pricing
Accessories