- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1123722-0
1-1123722-0
TE Connectivity / AMP Brand
3.96 EP PLUG HSG 10P(NATURAL)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP PLUG HSG 10P(NATURAL)
Product Highlights:
- Connector
- Housing Gender = Plug
- Without Contacts
- Housing Accepts Contact Type = Receptacle
- 10 Positions
Search Keywords: 111237220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1123722-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74,130
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
800
$0.1112
1,600
$0.1077
3,200
$0.1054
5,600
$0.1047
10,400
$0.1039
25,600
$0.0889
50,400
$0.0872
100,000 +
$0.0671
Click for Quote
Log in
to unlock special pricing