- Home ›
- All Products›
- 1-1123309-4
1-1123309-4
TE Connectivity / AMP Brand
DYNAMIC D-5 HDR H ASSY 4P XX Ag
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5 HDR H ASSY 4P XX Ag
Search Keywords: 111233094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1123309-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
PCB Mount Retention Type:Retention Leg
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Centerline (Pitch):.4 in, 10.16 mm
-
Housing Material:Polyester GF
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Packaging Type:Tube
-
PCB Mount Retention:With
-
Circuit Application:Power & Signal
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):43 A
-
PCB Mount Orientation:Horizontal
-
Number of Rows:2
-
Contact Mating Area Plating Material:Silver
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
Order Increment:
15
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
135
$35.87
270
$18.93
405
$13.02
540 +
$12.76
Click for Quote
Log in
to unlock special pricing