- Home ›
- All Products›
- 1-1123309-3
1-1123309-3
TE Connectivity / AMP Brand
DYNAMIC D-5 HDR H ASSY 4P XX
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5 HDR H ASSY 4P XX
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Yes Preloaded
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 111233093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1123309-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Number of Rows:2
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Housing Material:Polyester GF
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:4
-
PCB Mount Retention Type:Retention Leg
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.4 in, 10.16 mm
-
Contact Current Rating (Max):30 A
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Horizontal
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
Packaging Type:Box , Tube
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
15
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
540
$20.43
1,080
$10.43
1,620
$7.10
2,160 +
$6.96
Click for Quote
Log in
to unlock special pricing