- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1123309-2
1-1123309-2
TE Connectivity / AMP Brand
DYNAMIC D-5 HDR H ASSY 4P XX
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5 HDR H ASSY 4P XX
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- 4 Positions
- Mount = Board Mount
Search Keywords: 111233092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1123309-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,416
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
540
Order Increment:
15
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$9.96
105
$8.54
255
$8.05
540
$7.42
1,080
$7.25
1,620
$7.21
2,160 +
$7.17
Click for Quote
Log in
to unlock special pricing