- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111196-9
TE Connectivity / AMP Brand
111196-9
040 RCPT SYSTEM 50 30 DPLX
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Assembly
- Number of Positions = 40
- Number of Rows = Dual
- With Mating Connector Lock
- Wire/Cable Type = Ribbon Cable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111196-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C