Available Replacements
Equivalente ROHs
1-111196-9 1-111196-9 TE Connectivity / AMP Brand
1-111196-9

TE Connectivity / AMP Brand

In Stock: 2,220

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

111196-7

The 111196-7 is a 16-position, double-row, cable-to-board ribbon cable receptacle with a .050 x .100 inch centerline.

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
The 111196-7 is a 16-position, double-row, cable-to-board ribbon cable receptacle with a .050 x .100 inch centerline.
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Wire/Cable Type = Ribbon Cable
Search Keywords: 1111967
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 111196-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 1.27 mm
Number of Contacts: 30
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 111196-7 discontinued?
Yes, 111196-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 111196-7 RoHS compliant?
No, 111196-7 is not RoHS compliant.
What is the lead time for 111196-7?
The standard lead time for 111196-7 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!