Available Replacements
ROHs 等效
1-111196-8 1-111196-8 TE Connectivity / AMP Brand
1-111196-8

TE Connectivity / AMP Brand

In Stock: 752

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

111196-4

020 RCPT SYSTEM 50 30 DPLX

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
020 RCPT SYSTEM 50 30 DPLX
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Wire/Cable Type = Ribbon Cable
Search Keywords: 1111964
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 111196-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 111196-4 RoHS compliant?
No, 111196-4 is not RoHS compliant.
What is the lead time for 111196-4?
The standard lead time for 111196-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
On Order:
976   can ship 12/31/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
263
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.64
50
$22.59
100
$22.53
263
$22.48
525
$11.88
788
$8.17
1,050 +
$8.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!