- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111196-1
Available Replacements
Эквивалент ROHs
TE Connectivity / AMP Brand
111196-1
010 RCPT SYSTEM 50 30 DPLX
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
010 RCPT SYSTEM 50 30 DPLX
Product Highlights:
- Receptacle Assembly
- Number of Positions = 10
- Number of Rows = Dual
- With Mating Connector Lock
- Wire/Cable Type = Ribbon Cable
Search Keywords: 1111961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111196-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 111196-1 discontinued?
Yes, 111196-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 111196-1 RoHS compliant?
No, 111196-1 is not RoHS compliant.
What is the lead time for 111196-1?
The standard lead time for 111196-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.