Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-111623-9

14, 2MM, POL,30 DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14, 2MM, POL,30 DP, LEAD FREE
Product Highlights:
  • Connector Type = .079 [2.0mm] AMP-LATCH
  • Number of Positions = 14
  • Receptacle
  • Mating Polarization Method = Center
  • With Mating Polarization
Search Keywords: 11116239
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-111623-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2 mm
Number of Contacts: 14
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-111623-9 RoHS compliant?
Yes, 1-111623-9 is RoHS compliant.
What is the lead time for 1-111623-9?
The standard lead time for 1-111623-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 828
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.249
5
$6.590
70
$5.360
140
$5.320
280
$4.960
560
$4.710
1,050
$4.520
2,520
$4.510
5,040 +
$4.490
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!