- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-111623-1
1-111623-1
TE Connectivity / AMP Brand
050 2MM CTR 30DP FT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
050 2MM CTR 30DP FT
Product Highlights:
- Connector Type = .079 [2.0mm] AMP-LATCH
- Number of Positions = 50
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords: 11116231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-111623-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
805
Ships today, if you order in
Minimum Order Quantity:
5
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$5.56
25
$4.98
60
$4.96
120
$4.86
300
$4.66
540
$4.65
1,020
$4.17
2,520 +
$4.11
Click for Quote
Log in
to unlock special pricing