- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-111614-0
1-111614-0
TE Connectivity / AMP Brand
044 STRAIN RELIEF 2MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
044 STRAIN RELIEF 2MM
Product Highlights:
- Strain Relief
- 44 Positions
Search Keywords: 11116140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-111614-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Strain Relief
-
Dimension:47.17 x 5.11 x 7.01 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,255
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$0.5254
250
$0.4776
500
$0.4699
1,000
$0.4591
2,500
$0.4462
5,000
$0.4055
7,500
$0.4004
10,000
$0.3889
15,000 +
$0.3865
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments