- Home ›
- All Products›
- 1-111547-0
1-111547-0
TE Connectivity / AMP Brand
044 UNIV I/O STRAIN RELIEF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
044 UNIV I/O STRAIN RELIEF
Search Keywords: 11115470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-111547-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Product Length:2.64 in
-
Packaging Method:Package
-
Primary Product Color:Black
-
UL Rating:Recognized
-
Primary Product Material:Glass-Filled Polyester
-
Agency/Standard:CSA , UL
-
Flat Flexible Cable Accessory Type:Strain Relief Cover
-
Approved Standards:CSA LR7189 , UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$8.90
500
$4.71
750
$3.32
1,000 +
$3.25
Click for Quote
Log in
to unlock special pricing