Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-111504-7

020 UNIV I/O 30DP NO EARS LTCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
020 UNIV I/O 30DP NO EARS LTCH
Product Highlights:
  • Connector Type = Universal I/O
  • Number of Positions = 20
  • Plug
  • Without Mating Polarization
  • Terminate To Ribbon Cable
Search Keywords: 11115047
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-111504-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Ejector Header
Body Orientation: Right Angle
Gender: PL
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-111504-7 RoHS compliant?
Yes, 1-111504-7 is RoHS compliant.
What is the lead time for 1-111504-7?
The standard lead time for 1-111504-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.38
25
$17.27
50
$16.67
90
$16.41
180
$16.15
270
$15.88
360 +
$15.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!