Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-111504-4

10 UNIV I/O, NO EARS,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
10 UNIV I/O, NO EARS,LEAD FREE
Product Highlights:
  • Connector Type = Universal I/O
  • Number of Positions = 10
  • Plug
  • Without Mating Polarization
  • Terminate To Ribbon Cable
Search Keywords: 11115044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-111504-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Ejector Header
Body Orientation: Right Angle
Gender: PL
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-111504-4 RoHS compliant?
Yes, 1-111504-4 is RoHS compliant.
What is the lead time for 1-111504-4?
The standard lead time for 1-111504-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Ships today, if you order in
On Order:
450   can ship 2/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.87
25
$11.71
50
$10.75
113
$9.83
225
$9.81
338
$9.78
450 +
$9.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!