- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-111494-8
1-111494-8
TE Connectivity / AMP Brand
020 UNIV I/O 30DP SLOT LTCH
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
020 UNIV I/O 30DP SLOT LTCH
Product Highlights:
- Connector Type = Universal I/O
- Number of Positions = 20
- Plug
- Without Mating Polarization
- Terminate To Ribbon Cable
Search Keywords: 11114948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-111494-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
100
$39.31
200
$20.81
300
$14.65
400 +
$14.35
Click for Quote
Log in
to unlock special pricing