- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-111492-9
1-111492-9
TE Connectivity / AMP Brand
Conn Ejector Header M 24 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header M 24 POS 2.54mm Solder ST Thru-Hole Tray
Product Highlights:
- Connector Type = Universal I/O
- Number of Positions = 24
- Plug
- Without Mating Polarization
- Terminate To Ribbon Cable
Search Keywords: 11114929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-111492-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
80
$19.73
160
$12.14
240
$9.61
320 +
$9.42
Click for Quote
Log in
to unlock special pricing