- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-111492-7
1-111492-7
TE Connectivity / AMP Brand
016 UNIV I/O 30DP NO EARS LTCH
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
016 UNIV I/O 30DP NO EARS LTCH
Search Keywords: 11114927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-111492-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
209
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$22.13
25
$22.08
50
$22.02
100
$21.97
200
$11.63
300
$8.18
400 +
$8.02
Click for Quote
Log in
to unlock special pricing