- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-111492-5
1-111492-5
TE Connectivity / AMP Brand
010 UNIV I/O 30DP NO EARS LTCH
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
010 UNIV I/O 30DP NO EARS LTCH
Product Highlights:
- With Contacts
- Connector Type = Universal I/O
- Housing Gender = Plug
- 10 Positions
- Plug
Search Keywords: 11114925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-111492-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
360
$20.04
720
$10.58
1,080
$7.27
1,440 +
$7.13
Click for Quote
Log in
to unlock special pricing