Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-111446-8

020 UNIV I/O 30DP NO EARS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
020 UNIV I/O 30DP NO EARS
Product Highlights:
  • Connector Type = Universal I/O
  • Number of Positions = 20
  • Plug
  • Without Mating Polarization
  • Terminate To Ribbon Cable
Search Keywords: 11114468
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-111446-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-111446-8 RoHS compliant?
Yes, 1-111446-8 is RoHS compliant.
What is the lead time for 1-111446-8?
The standard lead time for 1-111446-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Can Ship immediately
On Order:
2,240   can ship 10/7/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.63
50
$6.74
100
$6.55
280
$6.35
560
$6.26
840
$6.16
1,120 +
$6.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!