- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-111446-7
TE Connectivity / AMP Brand
1-111446-7
A 50-position, latchless Universal I/O Pin Connector designed for terminating .050" centerline ribbon cable.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Universal I/O
- Number of Positions = 50
- Plug
- Without Mating Polarization
- Terminate To Ribbon Cable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-111446-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 50 |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -65 to 105 °C |