Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-111356-3

Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 11113563
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-111356-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-111356-3 RoHS compliant?
No, 1-111356-3 is not RoHS compliant.
What is the lead time for 1-111356-3?
The standard lead time for 1-111356-3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 669
Can Ship immediately
MOQ for out of Stock Qty:
616
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$102.62
100
$102.36
250
$102.11
616
$101.85
1,232
$52.02
1,848
$35.41
2,464 +
$34.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!