Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-111196-9

30 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
30 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Wire/Cable Type = Ribbon Cable
Search Keywords: 11111969
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-111196-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 1.27 mm
Number of Contacts: 30
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-111196-9 RoHS compliant?
Yes, 1-111196-9 is RoHS compliant.
What is the lead time for 1-111196-9?
The standard lead time for 1-111196-9 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,220
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
31 Weeks can ship 6/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.32
50
$9.69
100
$9.60
188
$9.58
375
$9.55
563
$9.53
750 +
$9.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!