Available Replacements
RoHS olmayan eşdeğer
111196-4 111196-4 TE Connectivity / AMP Brand
111196-4

TE Connectivity / AMP Brand

In Stock: 5

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-111196-8

20 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
20 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Wire/Cable Type = Ribbon Cable
Search Keywords: 11111968
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-111196-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-111196-8 RoHS compliant?
Yes, 1-111196-8 is RoHS compliant.
What is the lead time for 1-111196-8?
The standard lead time for 1-111196-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 752
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
263
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.24
50
$8.42
100
$8.14
263
$7.94
525
$7.74
788
$7.38
1,050 +
$7.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!