- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-111035-3
1-111035-3
TE Connectivity / AMP Brand
The 1-111035-3 is a 60-position, paddleboard-style ribbon cable connector designed for termination to a printed circuit board.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 1-111035-3 is a 60-position, paddleboard-style ribbon cable connector designed for termination to a printed circuit board.
Product Highlights:
- Connector Type = Paddleboard
- Number of Positions = 60
- Without Mating Polarization
- Terminate To Printed Circuit Board
- Without Mounting Ears
Search Keywords: 11110353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-111035-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$92.85
1,000
$47.42
1,500
$32.28
2,000 +
$31.64
Click for Quote
Log in
to unlock special pricing