- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-111008-2
1-111008-2
TE Connectivity / AMP Brand
064 UNIV HDR SP 4V 30DP STD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
064 UNIV HDR SP 4V 30DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 64
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 11110082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-111008-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$23.13
25
$23.08
50
$23.02
98
$22.96
195
$12.22
293
$8.59
390 +
$8.42
Click for Quote
Log in
to unlock special pricing