- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1110953-7
1110953-7
TE Connectivity / AMP Brand
Connector Accessories Sleeve Straight Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Connector Accessories Sleeve Straight Loose
Product Highlights:
- HF-13 Series
- Crimping Sleeve
- Product Size = CH.95mm²
- Contact Type = Pin, Socket
- Female, Male
Search Keywords: 11109537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1110953-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Sleeve
-
Dimension:45.5 x 30 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$409.23
5
$408.20
10
$407.18
20
$215.57
30
$151.70
40 +
$148.66
Click for Quote
Log in
to unlock special pricing