- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1106470-9
TE Connectivity / AMP Brand
1-1106470-9
Hood 8 Shell Size Silver Aluminum Die Cast Box
View Datasheet Ask the Datasheet Accessories Notify Me
- HD Series
- Hood
- Product Size = 8
- Dimensions (L x H x W) = 120.00 x 78.00 x 43.00 mm
- Locking Device Type = Locking Clip at Housing Bottom
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1106470-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 8 |
| Operating Temperature: | -40 to 125 °C |
| Connector Type: | Connector Headers and PCB Receptacles |
| Body Material: | Aluminum Die Cast |
| Dimension: | 120 x 43 x 78 mm |
-
This product is discontinued, but still in stock.