- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1106470-8
1-1106470-8
TE Connectivity / AMP Brand
HD-Z64STS-ZB.1.M32G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HD-Z64STS-ZB.1.M32G
Search Keywords: 111064708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1106470-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:8
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:120 x 43 x 78 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$45.75
8
$44.91
15
$44.05
29
$43.22
40
$42.36
50
$35.12
100 +
$30.65
Click for Quote
Log in
to unlock special pricing