- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1106469-6
1-1106469-6
TE Connectivity / AMP Brand
HD64SGDLB.2.M32Z+BS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HD64SGDLB.2.M32Z+BS
Search Keywords: 111064696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1106469-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Height:3.09 in, 78.5 mm
-
Housing Color:Gray
-
Product Size:8
-
Housing Material:Aluminum
-
Packaging Method:Box
-
Product Type:Housing
-
Width:2.244 in, 57 mm
-
Seal Color:Black
-
Sealable:Yes
-
Length:5.669 in, 144 mm
-
Seal Material:Neoprene
-
Color:Gray
-
Material:Aluminum
-
Connector Type:Housing Kit
-
Packaging Quantity:5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$223.27
2
$219.12
4
$215.00
7
$210.85
40
$206.72
50
$171.36
100 +
$149.60
Click for Quote
Log in
to unlock special pricing