- Home ›
- All Products›
- 1-1106461-8
1-1106461-8
TE Connectivity / AMP Brand
EMV.24/64.STO.1.M32.G+STS.1.M32.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMV.24/64.STO.1.M32.G+STS.1.M32.G
Search Keywords: 111064618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1106461-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
Supplier Standard Pack:
5 -
Locking Device Location:Hood
-
Indicator Location:Top & Side
-
Packaging Quantity:5
-
HTS Housings and Hoods:Yes
-
Length:6.142 in, 156 mm
-
Packaging Method:Box
-
Thread Size:M32
-
Width:2.087 in, 53 mm
-
Color:Gray
-
Accessory Type:Hood
-
Corrosion Protected:No
-
Product Size:8
-
Material:Aluminum
-
Height:3.543 in, 90 mm
-
Locking Device Type:Screwlock
-
Product Type:Accessory
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$213.94
3
$213.40
4
$212.87
5 +
$208.61
Click for Quote
Log in
to unlock special pricing