- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1106452-7
1-1106452-7
TE Connectivity / AMP Brand
Hood 6 Shell Size Silver Aluminum Die Cast Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 6 Shell Size Silver Aluminum Die Cast Box
Product Highlights:
- HD Series
- Hood
- Product Size = 6
- Dimensions (L x H x W) = 93.5 x 76.0 x 43.0 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 111064527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1106452-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:6
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Body Material:Aluminum Die Cast1073
-
Dimension:93.5 x 43 x 76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
2
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$47.02
5
$43.98
10
$41.93
25
$39.50
50
$29.78
100
$24.10
250 +
$20.26
Click for Quote
Log in
to unlock special pricing