- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1106433-0
1-1106433-0
TE Connectivity / AMP Brand
HD24SGDLB.2.M32Z+BS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HD24SGDLB.2.M32Z+BS
Search Keywords: 111064330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1106433-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Packaging Method:Box
-
Seal Color:Black
-
Seal Type:Profile
-
Housing Material:Aluminum
-
Packaging Quantity:5
-
Product Type:Housing
-
Height:2.91 in, 74 mm
-
Product Size:4
-
Length:3.7 in, 94 mm
-
Seal Material:Neoprene
-
Material:Aluminum
-
Connector Type:Housing Kit
-
Width:2.24 in, 57 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$261.23
2
$256.40
3
$251.55
6 +
$246.73
Click for Quote
Log in
to unlock special pricing