- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1106416-0
1-1106416-0
TE Connectivity / AMP Brand
EMVK6/16.STO.1.M20G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
EMVK6/16.STO.1.M20G
Search Keywords: 111064160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1106416-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Size:3
-
Width:2.09 in, 53 mm
-
Thread Size:M20
-
Packaging Method:Box
-
Product Type:Accessory
-
Accessory Type:Hood
-
Height:2.76 in, 70 mm
-
Locking Device Type:Screwlock
-
Locking Device Location:Hood
-
Material:Die Cast Aluminum
-
HTS Housings and Hoods:Yes
-
Length:3.78 in, 96 mm
-
Packaging Quantity:150
-
Entry Style:Side
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Ships today, if you order in