- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1106100-1
1-1106100-1
TE Connectivity / AMP Brand
SPB-M3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SPB-M3
Product Highlights:
- Coding Pin
- Thread Size = M3
- Loose Piece
Search Keywords: 111061001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1106100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Coding Pin
-
Dimension:22.5 x 5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$1.165
250
$1.042
500
$1.018
1,000
$0.996
2,500
$0.976
5,000
$0.964
7,500
$0.958
10,000 +
$0.956
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments