- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1105350-1
1-1105350-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Contact PIN Crimp ST Cable Mount Box
Search Keywords: 111053501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105350-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
897
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$26.97
12
$26.47
24
$25.97
48
$25.47
120
$24.97
250 +
$21.81
Click for Quote
Log in
to unlock special pricing