- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1105301-1
1-1105301-1
TE Connectivity / AMP Brand
HVT-C-Bu.Ag.0,5 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HVT-C-Bu.Ag.0,5 qmm
Product Highlights:
- HVT Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 0.50-0.60² [20] mm [AWG]
Search Keywords: 111053011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105301-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
50
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$1.0967
2,500 +
$0.9970
Click for Quote
Log in
to unlock special pricing
Accessories