- Home ›
- All Products›
- 1-1105300-1
1-1105300-1
TE Connectivity / AMP Brand
HVT-C-Sti.Ag.0,5 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HVT-C-Sti.Ag.0,5 qmm
Product Highlights:
- HVT Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 0.50-0.60² [20] mm [AWG]
Search Keywords: 111053001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105300-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:50
-
Packaging Method:Bag
-
Contact Type:Pin
-
Contact Current Rating (Max):16 A
-
Contact Base Material:Copper Alloy
-
Contact Resistance:3 mΩ
-
Operating Voltage:400 VDC
-
Operating Temperature Range:-40 – 125 °C, -40 – 275 °F
-
Agency/Standard:DIN EN 60664-1 , DIN EN 61984
-
Wire Size:20 AWG, .5 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
400
$2.34
750
$1.44
1,150
$1.13
1,500 +
$1.11
Click for Quote
Log in
to unlock special pricing
Accessories