- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1105151-1
1-1105151-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 13AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 13AWG Bag
Product Highlights:
- HSS Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 2.50² [13.5] mm [AWG]
Search Keywords: 111051511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$31.85
100
$19.60
150
$15.52
200 +
$15.21
Click for Quote
Log in
to unlock special pricing
Accessories