- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1105101-1
1-1105101-1
TE Connectivity / AMP Brand
HE/HA-C-BU.AG.0,5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HE/HA-C-BU.AG.0,5
Product Highlights:
- HE/HA Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 0.50-0.60² [20] mm [AWG]
Search Keywords: 111051011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1105101-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$2.255
2,500
$1.194
3,750
$0.840
5,000 +
$0.823
Click for Quote
Log in
to unlock special pricing
Accessories